Circuit Breaker 150A AC 12 V DC Push to Reset Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 150A AC 12 V DC Push to Reset Chassis Mount
Circuit Breaker Basics - Another Teaching Moment

0185150.XP

DigiKey Part Number
0185150.XP-ND
Manufacturer
Manufacturer Product Number
0185150.XP
Description
CIRCUIT BREAKER 150A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker 150A AC 12 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
0185150.XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
-
Current Rating (Amps)
150A
Voltage Rating - DC
12 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$112.61000$112.61
5$93.39800$466.99
10$86.14500$861.45
50$71.29340$3,564.67
100$65.65840$6,565.84
250$58.82580$14,706.45
Manufacturers Standard Package
Unit Price without GST:$112.61000
Unit Price with GST:$123.87100