8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154008.DR

DigiKey Part Number
F1239TR-ND - Tape & Reel (TR)
F1239CT-ND - Cut Tape (CT)
F1239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154008.DR
Description
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154008.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.23
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
Tan
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,460
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
5$4.45600$22.28
10$4.11100$41.11
50$3.41120$170.56
100$3.14650$314.65
250$2.82640$706.60
500$2.60496$1,302.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.11053$3,165.79
Manufacturers Standard Package
Unit Price without GST:$5.38000
Unit Price with GST:$5.91800
Alternate Color
FUSE BRD MNT 8A 125VAC/VDC 2SMD
In-Stock: 1965
Unit Price: $6.23000