

TL120A5T | |
---|---|
DigiKey Part Number | F10689-ND |
Manufacturer | |
Manufacturer Product Number | TL120A5T |
Description | RELAY TIME DELAY 1 SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 1 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.84000 | $113.84 |
10 | $101.37400 | $1,013.74 |
25 | $96.79560 | $2,419.89 |
50 | $93.46760 | $4,673.38 |
100 | $90.25180 | $9,025.18 |
Unit Price without GST: | $113.84000 |
---|---|
Unit Price with GST: | $125.22400 |