Phase Sequence 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phase Sequence 120VAC
HVAC - Take a Load Off – Protect Control Sense

PLS120A

DigiKey Part Number
5666-PLS120A-ND
Manufacturer
Manufacturer Product Number
PLS120A
Description
REVERSE PHASE RELAY
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Phase Sequence 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Phase Sequence
Trip Status
-
Trip Range
95 ~ 135V AC
Delay Time
No Delay
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$243.98000$243.98
Manufacturers Standard Package
Unit Price without GST:$243.98000
Unit Price with GST:$268.37800