FHAC0001ZXJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHAC0001ZXJA

DigiKey Part Number
FHAC0001ZXJA-ND
Manufacturer
Manufacturer Product Number
FHAC0001ZXJA
Description
FUSE HOLDER ATO INLINE RED WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FHAC0001ZXJA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,999
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.98000$7.98
5$6.61400$33.07
10$6.10600$61.06
50$5.06400$253.20
100$4.67040$467.04
250$4.19452$1,048.63
500$3.86504$1,932.52
1,000$3.55947$3,559.47
Manufacturers Standard Package
Unit Price without GST:$7.98000
Unit Price with GST:$8.77800