



ALT-200-3-SW | |
|---|---|
DigiKey Part Number | 5666-ALT-200-3-SW-ND |
Manufacturer | |
Manufacturer Product Number | ALT-200-3-SW |
Description | RELAY IMPULSE DPDT 10A 190-240V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 190 ~ 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | 2400VA | |
Coil Type | Latching, Single Coil | |
Features | Lighted Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.36000 | $322.36 |
| Unit Price without GST: | $322.36000 |
|---|---|
| Unit Price with GST: | $354.59600 |

