
PL-118-RC001 | |
|---|---|
DigiKey Part Number | F9468-ND |
Manufacturer | |
Manufacturer Product Number | PL-118-RC001 |
Description | INCAN PNL IND RED 15.90MM LEADS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 12V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 15.90mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.52000 | $43.52 |
| 10 | $35.10000 | $351.00 |
| 100 | $30.22570 | $3,022.57 |
| 500 | $28.11562 | $14,057.81 |
| Unit Price without GST: | $43.52000 |
|---|---|
| Unit Price with GST: | $47.87200 |

