
M-550-14 | |
|---|---|
DigiKey Part Number | F9419-ND |
Manufacturer | |
Manufacturer Product Number | M-550-14 |
Description | SWITCH KEYLOCK 3POS 5A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (DC) |
Manufacturer Cole Hersee | Voltage Rating - DC 12 V |
Packaging Bulk | Actuator Type Flat Key |
Part Status Active | Key Removable Positions 1 only |
Number of Positions 3 | Contact Material Bronze |
Switch Function Off-On-Mom | Mounting Type Panel Mount |
Contact Timing Not Specified | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $73.59820 | $3,679.91 |
| Unit Price without GST: | $73.59820 |
|---|---|
| Unit Price with GST: | $80.95802 |

