Selector Switch 3 Position 10A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95061

DigiKey Part Number
F9249-ND
Manufacturer
Manufacturer Product Number
95061
Description
SWITCH SELECTOR 3POS 10A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 10A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
95061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
3
Switch Function
Off-On-Mom
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 21.84mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Depth Behind Flange
49.53mm
Mechanical Life
-
Electrical Life
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
60$29.80333$1,788.20
Manufacturers Standard Package
Unit Price without GST:$29.80333
Unit Price with GST:$32.78366