
24023 | |
|---|---|
DigiKey Part Number | F8544-ND |
Manufacturer | |
Manufacturer Product Number | 24023 |
Description | RELAY GEN PURPOSE SPST 750A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form SPST-NO (1 Form A) |
Mfr | Contact Rating (Current) 750 A |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Copper |
Coil Voltage | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $77.09650 | $1,541.93 |
| Unit Price without GST: | $77.09650 |
|---|---|
| Unit Price with GST: | $84.80615 |

