
LTPL-C06M5WAGB | |
|---|---|
DigiKey Part Number | 160-LTPL-C06M5WAGB-ND |
Manufacturer | |
Manufacturer Product Number | LTPL-C06M5WAGB |
Description | LED COOL WHITE 5500K 1616 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5500K (4000K ~ 7000K) 3.35V 1A 78° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 5500K (4000K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 245lm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 78° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Thermal Resistance of Package | - | |
Base Product Number |

