Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2.1V 10mA 0.989" H x 0.833" W x 0.307" D (25.12mm x 21.15mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-3786P-03

DigiKey Part Number
LTP-3786P-03-ND
Manufacturer
Manufacturer Product Number
LTP-3786P-03
Description
DISP 14SEG 0.54" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 2.1V 10mA 0.989" H x 0.833" W x 0.307" D (25.12mm x 21.15mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.989" H x 0.833" W x 0.307" D (25.12mm x 21.15mm x 7.80mm)
Digit/Alpha Size
0.54" (13.80mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
0.9mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
40mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.