
LTL-42M3NHKP | |
|---|---|
DigiKey Part Number | LTL-42M3NHKP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-42M3NHKP |
Description | LED CBI 3MM 3X1 GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 120mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 120mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |

