LTE-3271T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.15077
Datasheet
Image for LTE-3271T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE-3271T

DigiKey Part Number
LTE-3271T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTE-3271T
Description
EMITTER IR 940NM 100MA T 3/4
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 100mA 6mW/sr @ 20mA 50° T 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.