HSDL-4420#011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDL-4420#011

DigiKey Part Number
160-HSDL-4420#011TR-ND - Tape & Reel (TR)
160-HSDL-4420#011CT-ND - Cut Tape (CT)
160-HSDL-4420#011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSDL-4420#011
Description
EMITTER IR 875NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.5V 100mA 9mW/sr @ 50mA 24° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
9mW/sr @ 50mA
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.