
LTC6994HDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6994HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6994HDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6994HDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994HDCB-2#TRMPBF |
Description | IC DELAY LINE 8 TAP PROG 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994HDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 8 | |
Function | Programmable | |
Delay to 1st Tap | - | |
Available Total Delays | 1µs ~ 33.6s | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.59400 | $75.94 |
| 25 | $7.02440 | $175.61 |
| 100 | $6.39690 | $639.69 |
| 250 | $6.12616 | $1,531.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.91776 | $2,958.88 |
| 1,000 | $5.76944 | $5,769.44 |
| 1,500 | $5.69517 | $8,542.75 |
| 2,500 | $5.61288 | $14,032.20 |
| Unit Price without GST: | $9.87000 |
|---|---|
| Unit Price with GST: | $10.85700 |






