
LS358 TO-78 6L | |
|---|---|
DigiKey Part Number | 4004-LS358TO-786L-ND |
Manufacturer | |
Manufacturer Product Number | LS358 TO-78 6L |
Description | LOG CONFORMANCE, MONOLITHIC DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor General Purpose 2 PNP (Dual) 20V 10mA Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Applications | General Purpose | |
Voltage - Rated | 20V | |
Current Rating (Amps) | 10mA | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |

