
SBL60D2-02 | |
|---|---|
DigiKey Part Number | 2090-SBL60D2-02-ND |
Manufacturer | |
Manufacturer Product Number | SBL60D2-02 |
Description | 400 WATT BLDC SERVO MOTOR - 60 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 3000 RPM 400W Incremental 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 60VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.8 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.360" x 2.360" (59.94mm x 59.94mm) | |
Diameter - Shaft | 0.550" (13.97mm) | |
Length - Shaft and Bearing | 1.180" (29.97mm) | |
Mounting Hole Spacing | 2.750" (69.85mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 481.5 / 3400 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $822.52000 | $822.52 |
| 5 | $775.86800 | $3,879.34 |
| Unit Price without GST: | $822.52000 |
|---|---|
| Unit Price with GST: | $904.77200 |

