
CE-NCS-0-250-500-0.8 | |
|---|---|
DigiKey Part Number | 3856-CE-NCS-0-250-500-0.8-ND |
Manufacturer | |
Manufacturer Product Number | CE-NCS-0-250-500-0.8 |
Description | 0.8mm (0.32") thick Silicone/Nic |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer Ni/Gr X 10.000" (250.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 10.000" (250.00mm) | |
Thickness - Overall | 0.031" (0.80mm) | |
Material | Silicone Elastomer Ni/Gr |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.98000 | $213.98 |
| 10 | $189.46200 | $1,894.62 |
| 25 | $187.85200 | $4,696.30 |
| 100 | $187.04000 | $18,704.00 |
| Unit Price without GST: | $213.98000 |
|---|---|
| Unit Price with GST: | $235.37800 |

