Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 RG-178 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-2IPX-2IN

DigiKey Part Number
2868-CBG-2IPX-2IN-ND
Manufacturer
Manufacturer Product Number
CBG-2IPX-2IN
Description
COAX CBL U.FL MHF1 TO U.FL MHF1
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 RG-178 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 to I-PEX MHF1
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
2.000" (50.80mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate $156.20 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.