
FSNU8B004G-TWT | |
|---|---|
DigiKey Part Number | 5110-FSNU8B004G-TWT-ND |
Manufacturer | |
Manufacturer Product Number | FSNU8B004G-TWT |
Description | PPI SLC NAND FLASH 4GBIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 48-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 48-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $3.67896 | $353.18 |
| Unit Price without GST: | $3.67896 |
|---|---|
| Unit Price with GST: | $4.04686 |

