
GMA.2B.045.DG | |
|---|---|
DigiKey Part Number | GMA.2B.045.DG-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.045.DG |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.045.DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.82000 | $10.82 |
| 10 | $9.19900 | $91.99 |
| 25 | $8.62200 | $215.55 |
| 50 | $8.21020 | $410.51 |
| 100 | $7.81820 | $781.82 |
| 250 | $7.32876 | $1,832.19 |
| 500 | $6.97916 | $3,489.58 |
| 1,000 | $6.64637 | $6,646.37 |
| Unit Price without GST: | $10.82000 |
|---|---|
| Unit Price with GST: | $11.90200 |

