
FLA.0S.250.CTAK57 | |
|---|---|
DigiKey Part Number | FLA.0S.250.CTAK57-ND |
Manufacturer | |
Manufacturer Product Number | FLA.0S.250.CTAK57 |
Description | CONN COAX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-122, 174, 174A, 178B, 188A, 196A, 316B | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.09000 | $87.09 |
| 10 | $74.01700 | $740.17 |
| 25 | $69.38480 | $1,734.62 |
| 50 | $66.07620 | $3,303.81 |
| 100 | $62.92620 | $6,292.62 |
| Unit Price without GST: | $87.09000 |
|---|---|
| Unit Price with GST: | $95.79900 |

