



FLA.00.250.CTAC31Z | |
|---|---|
DigiKey Part Number | 1124-1393-ND |
Manufacturer | |
Manufacturer Product Number | FLA.00.250.CTAC31Z |
Description | CONN NIMCAMA PLG R/A 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179B | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.76000 | $65.76 |
| 10 | $55.90000 | $559.00 |
| 25 | $52.40040 | $1,310.01 |
| 50 | $49.90140 | $2,495.07 |
| 100 | $47.52190 | $4,752.19 |
| 250 | $44.55076 | $11,137.69 |
| Unit Price without GST: | $65.76000 |
|---|---|
| Unit Price with GST: | $72.33600 |

