Image for FHG.2B.310.CLAD62Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.2B.310.CLAD62Z

DigiKey Part Number
FHG.2B.310.CLAD62Z-ND
Manufacturer
Manufacturer Product Number
FHG.2B.310.CLAD62Z
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FHG.2B.310.CLAD62Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
310
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$277.00000$277.00
Manufacturers Standard Package
Unit Price without GST:$277.00000
Unit Price with GST:$304.70000