
FGG.0T.303.CLAC50 | |
|---|---|
DigiKey Part Number | FGG.0T.303.CLAC50-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0T.303.CLAC50 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0T.303.CLAC50 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.181" ~ 0.197" (4.60mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.64000 | $66.64 |
| 10 | $56.64100 | $566.41 |
| 30 | $52.41800 | $1,572.54 |
| 50 | $50.56400 | $2,528.20 |
| 100 | $48.15300 | $4,815.30 |
| 250 | $45.14240 | $11,285.60 |
| Unit Price without GST: | $66.64000 |
|---|---|
| Unit Price with GST: | $73.30400 |


