
FFC.00.250.CTAD52 | |
|---|---|
DigiKey Part Number | FFC.00.250.CTAD52-ND |
Manufacturer | |
Manufacturer Product Number | FFC.00.250.CTAD52 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 142B | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.40000 | $45.40 |
| 10 | $38.59000 | $385.90 |
| 25 | $36.17440 | $904.36 |
| 50 | $34.44880 | $1,722.44 |
| 100 | $32.80560 | $3,280.56 |
| 250 | $30.75404 | $7,688.51 |
| 500 | $29.40288 | $14,701.44 |
| Unit Price without GST: | $45.40000 |
|---|---|
| Unit Price with GST: | $49.94000 |

