Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTR 300-SB

DigiKey Part Number
HTR300-SB-ND
Manufacturer
Manufacturer Product Number
HTR 300-SB
Description
CURRENT SENSOR HE/OL 300A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HTR 300-SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 10kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
±12V ~ 15V
Response Time
10µs
Current - Supply (Max)
20mA
Operating Temperature
-10°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$178.47000$178.47
5$165.77000$828.85
20$156.72100$3,134.42
40$152.75100$6,110.04
60$150.58367$9,035.02
Manufacturers Standard Package
Unit Price without GST:$178.47000
Unit Price with GST:$196.31700