
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 119.5mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Philips, Seoul, Tridonic, VS Lighting Solutions | |
Viewing Angle | 70° ~ 73° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $12.11150 | $484.46 |
| Unit Price without GST: | $12.11150 |
|---|---|
| Unit Price with GST: | $13.32265 |









