Image for C15945_STRADA-SQ-T2-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15945_STRADA-SQ-T2-B

DigiKey Part Number
711-1395-ND
Manufacturer
Manufacturer Product Number
C15945_STRADA-SQ-T2-B
Description
LENS CLEAR ASYMMETRIC
Customer Reference
Detailed Description
Lens Clear Asymmetric
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
25mm x 25mm
Lens Transparency
-
Optical Pattern
Asymmetric
Viewing Angle
-
For Use With/Related Manufacturer
Citizen, Cree, Lumileds
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.