Lens With Holder Clear 9° ~ 40° Spot Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18516_AMY-70-RS

DigiKey Part Number
711-C18516_AMY-70-RS-ND
Manufacturer
Manufacturer Product Number
C18516_AMY-70-RS
Description
AMY-70-RS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 9° ~ 40° Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.7mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
9° ~ 40°
For Use With/Related Manufacturer
Citizen, Cree, Lumileds, Samsung
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$9.39000$9.39
15$6.77400$101.61
105$5.68419$596.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.39000
Unit Price with GST:$10.32900