CP17692_AMY-50-WW-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: $4.48883
Lens Only, Holder Required Clear 60° Wide Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17692_AMY-50-WW-C

DigiKey Part Number
711-CP17692_AMY-50-WW-C-ND
Manufacturer
Manufacturer Product Number
CP17692_AMY-50-WW-C
Description
LENS CLEAR 60DEG WIDE SOCKET
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 60° Wide Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.9mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Samsung, Tridonic
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes