
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 6 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 12° | |
For Use With/Related Manufacturer | Nichia | |
Material | Acrylic | |
Mounting Type | - |

