



SMS-251-N-C | |
|---|---|
DigiKey Part Number | 1798-SMS-251-N-C-ND |
Manufacturer | |
Manufacturer Product Number | SMS-251-N-C |
Description | RF SHIELD 1.528" X 2.028" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.528" (38.81mm) X 2.028" (51.51mm) Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMS-251-N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 2.028" (51.51mm) | |
Width - Overall | 1.528" (38.81mm) | |
Ventilation | Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.69420 | $569.42 |
| Unit Price without GST: | $5.69420 |
|---|---|
| Unit Price with GST: | $6.26362 |


