



88-CBSA-3.5X6.0X0.8 | |
|---|---|
DigiKey Part Number | 88-CBSA-3.5X6.0X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 88-CBSA-3.5X6.0X0.8 |
Description | RF SHIELD 3.5" X 6" THROUGH HOLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.500" (88.90mm) X 6.000" (152.40mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 6.000" (152.40mm) |
Series | Width - Overall 3.500" (88.90mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $43.94700 | $878.94 |
| Unit Price without GST: | $43.94700 |
|---|---|
| Unit Price with GST: | $48.34170 |

