



80-CBSA-0.75X3.25X0.8 | |
|---|---|
DigiKey Part Number | 80-CBSA-0.75X3.25X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 80-CBSA-0.75X3.25X0.8 |
Description | RF SHIELD 0.75" X 3.25" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 3.250" (82.55mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.800" (20.32mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.250" (82.55mm) |
Series | Width - Overall 0.750" (19.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $54.82300 | $1,096.46 |
| Unit Price without GST: | $54.82300 |
|---|---|
| Unit Price with GST: | $60.30530 |

