



52-CBSA-1.75X5.0X0.5 | |
|---|---|
DigiKey Part Number | 52-CBSA-1.75X5.0X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 52-CBSA-1.75X5.0X0.5 |
Description | RF SHIELD 1.75" X 5" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.750" (44.45mm) X 5.000" (127.00mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.000" (127.00mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $54.12850 | $1,082.57 |
| Unit Price without GST: | $54.12850 |
|---|---|
| Unit Price with GST: | $59.54135 |

