



22-CBSA-5.75X6.0X0.2 | |
|---|---|
DigiKey Part Number | 22-CBSA-5.75X6.0X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 22-CBSA-5.75X6.0X0.2 |
Description | RF SHIELD 5.75" X 6" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.750" (146.05mm) X 6.000" (152.40mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 6.000" (152.40mm) |
Series | Width - Overall 5.750" (146.05mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $71.70650 | $1,434.13 |
| Unit Price without GST: | $71.70650 |
|---|---|
| Unit Price with GST: | $78.87715 |

