
TS-MAC-CTNX-UT | |
|---|---|
DigiKey Part Number | 220-TS-MAC-CTNX-UT-ND |
Manufacturer | |
Manufacturer Product Number | TS-MAC-CTNX-UT |
Description | IP TRI ETH MAC CERTUS-NX SITE |
Customer Reference | |
Detailed Description | License Site Lattice FPGA Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | Standard | |
License Length | - | |
License - User Details | Site | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,869.70000 | $6,869.70 |
| Unit Price without GST: | $6,869.70000 |
|---|---|
| Unit Price with GST: | $7,556.67000 |

