
LIFCL-17-7UWG72C | |
---|---|
DigiKey Part Number | 220-LIFCL-17-7UWG72CTR-ND - Tape & Reel (TR) 220-LIFCL-17-7UWG72CCT-ND - Cut Tape (CT) 220-LIFCL-17-7UWG72CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIFCL-17-7UWG72C |
Description | IC FPGA CROSSLINK-NX 72WLCS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 40 442368 17000 72-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 442368 | |
Number of I/O | 40 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 72-WLCSP (3.7x4.1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.60000 | $25.60 |
25 | $25.22800 | $630.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $20.61150 | $82,446.00 |
Unit Price without GST: | $25.60000 |
---|---|
Unit Price with GST: | $28.16000 |