
LIF-MD6000-6UWG36ITR1K | |
|---|---|
DigiKey Part Number | 220-2224-2-ND - Tape & Reel (TR) 220-2224-1-ND - Cut Tape (CT) 220-2224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIF-MD6000-6UWG36ITR1K |
Description | IC FPGA 17 I/O 36WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 17 184320 5936 36-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 17 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.54x2.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.69000 | $17.69 |
| 25 | $17.37600 | $434.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.19600 | $14,196.00 |
| Unit Price without GST: | $17.69000 |
|---|---|
| Unit Price with GST: | $19.45900 |


