ECP3 Field Programmable Gate Array (FPGA) IC 310 1358848 33000 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE3-35EA-6FN672C

DigiKey Part Number
220-1549-ND
Manufacturer
Manufacturer Product Number
LFE3-35EA-6FN672C
Description
IC FPGA 310 I/O 672FPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ECP3 Field Programmable Gate Array (FPGA) IC 310 1358848 33000 672-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4125
Number of Logic Elements/Cells
33000
Total RAM Bits
1358848
Number of I/O
310
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FPBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
40$92.97300$3,718.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$92.97300
Unit Price with GST:$102.27030