
LFE2M100E-5FN900C | |
|---|---|
DigiKey Part Number | LFE2M100E-5FN900C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M100E-5FN900C |
Description | IC FPGA 416 I/O 900FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 416 5435392 95000 900-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M100E-5FN900C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11875 | |
Number of Logic Elements/Cells | 95000 | |
Total RAM Bits | 5435392 | |
Number of I/O | 416 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FPBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | $862.35889 | $23,283.69 |
| Unit Price without GST: | $862.35889 |
|---|---|
| Unit Price with GST: | $948.59478 |



