
LCMXO3LF-9400C-5BG256C | |
|---|---|
DigiKey Part Number | LCMXO3LF-9400C-5BG256C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-9400C-5BG256C |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 442368 9400 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 442368 |
Mfr | Number of I/O 206 |
Series | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1175 | Supplier Device Package 256-CABGA (14x14) |
Number of Logic Elements/Cells 9400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.74000 | $35.74 |
| 25 | $31.15840 | $778.96 |
| 100 | $28.90170 | $2,890.17 |
| Unit Price without GST: | $35.74000 |
|---|---|
| Unit Price with GST: | $39.31400 |




