Similar



LCMXO256E-4TN100I | |
|---|---|
DigiKey Part Number | LCMXO256E-4TN100I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO256E-4TN100I |
Description | IC FPGA 78 I/O 100TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 78 256 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO256E-4TN100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 32 | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 78 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $19.95589 | $1,796.03 |
| Unit Price without GST: | $19.95589 |
|---|---|
| Unit Price with GST: | $21.95148 |





