MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 132-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-256HC-4MG132C

DigiKey Part Number
220-1423-ND
Manufacturer
Manufacturer Product Number
LCMXO2-256HC-4MG132C
Description
IC FPGA 55 I/O 132CSBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 55 256 132-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-256HC-4MG132C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32
Number of Logic Elements/Cells
256
Number of I/O
55
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
132-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,312
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$12.58000$12.58
25$10.97120$274.28
100$10.17020$1,017.02
1,000$9.60967$9,609.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.58000
Unit Price with GST:$13.83800