MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
144TQFP

LCMXO2-2000ZE-1TG144I

DigiKey Part Number
220-1422-ND
Manufacturer
Manufacturer Product Number
LCMXO2-2000ZE-1TG144I
Description
IC FPGA 111 I/O 144TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 111 75776 2112 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-2000ZE-1TG144I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
264
Number of Logic Elements/Cells
2112
Total RAM Bits
75776
Number of I/O
111
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$28.46000$28.46
25$24.89760$622.44
100$23.00480$2,300.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$28.46000
Unit Price with GST:$31.30600