
LCMXO2-1200ZE-1UWG25ITR1K | |
|---|---|
DigiKey Part Number | 220-2125-2-ND - Tape & Reel (TR) 220-2125-1-ND - Cut Tape (CT) 220-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-1UWG25ITR1K |
Description | IC FPGA 18 I/O 25WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 18 65536 1280 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200ZE-1UWG25ITR1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 18 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 25-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 25 | $14.59160 | $364.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.92100 | $11,921.00 |
| Unit Price without GST: | $14.85000 |
|---|---|
| Unit Price with GST: | $16.33500 |





