
LC4256ZE-EVN | |
|---|---|
DigiKey Part Number | LC4256ZE-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LC4256ZE-EVN |
Description | BOARD EVAL FOR ISPMACH 4256ZE |
Customer Reference | |
Detailed Description | ispMACH 4000ZE CPLD LC4256 ispMACH® 4000ZE CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CPLD | |
Platform | ispMACH 4000ZE CPLD | |
Contents | Board(s) | |
Utilized IC / Part | LC4256 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

