Similar

LC4128V-10TN128I | |
|---|---|
DigiKey Part Number | 220-2036-ND |
Manufacturer | |
Manufacturer Product Number | LC4128V-10TN128I |
Description | IC CPLD 128MC 10NS 128TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4128V-10TN128I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of I/O | 92 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $31.27924 | $14,075.66 |
| Unit Price without GST: | $31.27924 |
|---|---|
| Unit Price with GST: | $34.40716 |




